Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Driver Bit 32 Pieces

RS Stock No.: 888-3639Brand: DeWALTManufacturers Part No.: DT70523T-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Type

Driver Bit

Number of Pieces

32

Country of Origin

China

Product details

DeWalt DT70523-QZ Impact Screwdriving Set 32 Piece

The DeWalt DT70523 32 piece impact drill and screwdriver bit set. High quality impact grade bits designed for use with impact drivers.
The magnetic bit tip holder has a retractable collar. Making ejecting the screwdriver bit simple.
Suitable for a wide range of screw driving applications (Slotted, Phillips, Pozi, Torx).

Supplied with

10 x Pozi 25mm Bits: PZ1(2), PZ2(5), PZ3(3)
7 x Phillips 25mm Bits: PH1, PH2(3), PH3, PR2(2)
3 x Slotted 25mm Bits: 6mm, 8mm, 10mm
11 x Torx 25mm Bits: T10(2), T15(2), T20(2), T25(2), T27, T30, T40
1 x Magnetic Bit Holder
Supplied in a robust cassette

You may be interested in
Stock information temporarily unavailable.

13.800 OMR

13.800 OMR Each (ex VAT)

14.490 OMR

14.490 OMR Each (inc. VAT)

DeWALT Driver Bit 32 Pieces

13.800 OMR

13.800 OMR Each (ex VAT)

14.490 OMR

14.490 OMR Each (inc. VAT)

DeWALT Driver Bit 32 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Type

Driver Bit

Number of Pieces

32

Country of Origin

China

Product details

DeWalt DT70523-QZ Impact Screwdriving Set 32 Piece

The DeWalt DT70523 32 piece impact drill and screwdriver bit set. High quality impact grade bits designed for use with impact drivers.
The magnetic bit tip holder has a retractable collar. Making ejecting the screwdriver bit simple.
Suitable for a wide range of screw driving applications (Slotted, Phillips, Pozi, Torx).

Supplied with

10 x Pozi 25mm Bits: PZ1(2), PZ2(5), PZ3(3)
7 x Phillips 25mm Bits: PH1, PH2(3), PH3, PR2(2)
3 x Slotted 25mm Bits: 6mm, 8mm, 10mm
11 x Torx 25mm Bits: T10(2), T15(2), T20(2), T25(2), T27, T30, T40
1 x Magnetic Bit Holder
Supplied in a robust cassette

You may be interested in