DeWALT Circular Saw Blade, Pack of 1

RS Stock No.: 144-9884Brand: DeWALTManufacturers Part No.: DT99576-QZ
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

78

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

305mm

Country of Origin

United States

Stock information temporarily unavailable.

65.461 OMR

65.461 OMR Each (ex VAT)

68.734 OMR

68.734 OMR Each (inc. VAT)

DeWALT Circular Saw Blade, Pack of 1

65.461 OMR

65.461 OMR Each (ex VAT)

68.734 OMR

68.734 OMR Each (inc. VAT)

DeWALT Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

78

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

305mm

Country of Origin

United States