Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 11, EU 45

RS Stock No.: 728-6983Brand: DeWALTManufacturers Part No.: DWF-50070-130 11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 11, EU 45

P.O.A.

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Country of Origin

China

You may be interested in