DeWALT Polypropylene Wheeled Tool Chest

RS Stock No.: 267-1546Brand: DeWALTManufacturers Part No.: DWST17871-3
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Dewalt

Material

Polypropylene

Tool Storage Type

Tool Chest

Wheeled

Yes

Length

458mm

Width

666mm

Height

340mm

Country of Origin

Israel

Stock information temporarily unavailable.

217.063 OMR

217.063 OMR Each (ex VAT)

227.916 OMR

227.916 OMR Each (inc. VAT)

DeWALT Polypropylene Wheeled Tool Chest

217.063 OMR

217.063 OMR Each (ex VAT)

227.916 OMR

227.916 OMR Each (inc. VAT)

DeWALT Polypropylene Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Polypropylene

Tool Storage Type

Tool Chest

Wheeled

Yes

Length

458mm

Width

666mm

Height

340mm

Country of Origin

Israel