Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
6.22 x 2.54 x 6.35mm
Length
6.22mm
Width
2.54mm
Height
6.35mm
Intensity
1mcd
Product details
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
PCB LED Indicators, Dialight
4.318 OMR
0.864 OMR Each (In a Pack of 5) (ex VAT)
4.534 OMR
0.907 OMR Each (In a Pack of 5) (inc. VAT)
5
4.318 OMR
0.864 OMR Each (In a Pack of 5) (ex VAT)
4.534 OMR
0.907 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.864 OMR | 4.318 OMR |
25 - 95 | 0.544 OMR | 2.722 OMR |
100 - 245 | 0.429 OMR | 2.145 OMR |
250 - 495 | 0.396 OMR | 1.980 OMR |
500+ | 0.368 OMR | 1.842 OMR |
Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
6.22 x 2.54 x 6.35mm
Length
6.22mm
Width
2.54mm
Height
6.35mm
Intensity
1mcd
Product details
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block