Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 765-9249Brand: DickiesManufacturers Part No.: FA12365 Sz9IMPA: 313510
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Product details

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

You may be interested in
Stock information temporarily unavailable.

39.181 OMR

39.181 OMR 1 Pair (ex VAT)

41.140 OMR

41.140 OMR 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43

39.181 OMR

39.181 OMR 1 Pair (ex VAT)

41.140 OMR

41.140 OMR 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Product details

Executive Safety Shoes

Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black

Standards

Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA

You may be interested in