Technical Document
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size UK
10
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
China
Stock information temporarily unavailable.
47.514 OMR
47.514 OMR 1 Pair (ex VAT)
49.890 OMR
49.890 OMR 1 Pair (inc. VAT)
Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 10
1
47.514 OMR
47.514 OMR 1 Pair (ex VAT)
49.890 OMR
49.890 OMR 1 Pair (inc. VAT)
Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 47.514 OMR |
5 - 9 | 47.130 OMR |
10+ | 46.717 OMR |
Technical Document
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size UK
10
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
China