Technical Document
Specifications
Brand
DickiesSize
XL
Colour
Black
Gender
Men
Hooded
No
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China
Product details
High Visibility Two Tone Parka
This two-tone parka from Dickies complies with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.
Waterproof jacket featuring stitched and welded seams for high protection from moisture
Taped seams and an internal chest pocket
Concealed hood and concealed knitted cuffs for warmth and comfort
Full length storm flap for added protection
Standards
Yellow – EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1
287.480 OMR
287.480 OMR Each (ex VAT)
301.854 OMR
301.854 OMR Each (inc. VAT)
1
287.480 OMR
287.480 OMR Each (ex VAT)
301.854 OMR
301.854 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 287.480 OMR |
5 - 9 | 287.232 OMR |
10+ | 286.957 OMR |
Technical Document
Specifications
Brand
DickiesSize
XL
Colour
Black
Gender
Men
Hooded
No
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China
Product details
High Visibility Two Tone Parka
This two-tone parka from Dickies complies with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.
Waterproof jacket featuring stitched and welded seams for high protection from moisture
Taped seams and an internal chest pocket
Concealed hood and concealed knitted cuffs for warmth and comfort
Full length storm flap for added protection
Standards
Yellow – EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1