Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Redhawk Black Cotton, Polyester Work shorts, 38in

RS Stock No.: 815-7031Brand: DickiesManufacturers Part No.: WD834 38
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

38in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

Cotton, Polyester

Series

Redhawk

Country of Origin

China

Product details

Redhawk Cargo Shorts

These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.

Men's Workwear: Shorts

You may be interested in
RS PRO Black Polycotton Work shorts, M
17.718 OMREach (ex VAT)
Stock information temporarily unavailable.

13.304 OMR

13.304 OMR Each (ex VAT)

13.969 OMR

13.969 OMR Each (inc. VAT)

Dickies Redhawk Black Cotton, Polyester Work shorts, 38in

13.304 OMR

13.304 OMR Each (ex VAT)

13.969 OMR

13.969 OMR Each (inc. VAT)

Dickies Redhawk Black Cotton, Polyester Work shorts, 38in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 413.304 OMR
5 - 913.194 OMR
10+13.074 OMR
You may be interested in
RS PRO Black Polycotton Work shorts, M
17.718 OMREach (ex VAT)

Technical Document

Specifications

Brand

Dickies

Waist Size

38in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

Cotton, Polyester

Series

Redhawk

Country of Origin

China

Product details

Redhawk Cargo Shorts

These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.

Men's Workwear: Shorts

You may be interested in
RS PRO Black Polycotton Work shorts, M
17.718 OMREach (ex VAT)