Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN

RS Stock No.: 719-3812Brand: Digi InternationalManufacturers Part No.: XBP24BZ7SIT-004J
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.7 → 3.6V

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

Product details

XBee-PRO ZigBee RF Module

The XBee-PRO ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high power output and high receiver sensitivity it can provide long-range line-of-sight communication for up to 2 miles.

Carrier frequency: 2.4GHz ISM band with 15 channels
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)

RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna

Approvals

FCC, C-TICK

You may be interested in

P.O.A.

Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN
Select packaging type

P.O.A.

Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.7 → 3.6V

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

Product details

XBee-PRO ZigBee RF Module

The XBee-PRO ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high power output and high receiver sensitivity it can provide long-range line-of-sight communication for up to 2 miles.

Carrier frequency: 2.4GHz ISM band with 15 channels
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)

RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna

Approvals

FCC, C-TICK

You may be interested in