Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent Pmod ACL2: 3-axis MEMS Accelerometer Expansion Module

RS Stock No.: 134-6459Brand: DigilentManufacturers Part No.: 410-255Distrelec Article No.: 30044283
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod ACL2: 3-axis MEMS Accelerometer

Communication Protocol

I2C

Distrelec Product Id

30044283

Product details

Pmod ACL2 3-axis Accelerometer

The Pmod ACL2 is a 3-axis MEMS accelerometer module featuring the Analog Devices ADXL362 device.

• Measurement ranges: ±2g, ±4g, ±8g
• Up to 12-bit resolution on each axis
• User-selectable resolution
• Free-fall detection
• 512-sample FIFO buffer
• Host communication: SPI bus
• Follows Digilent Pmod Interface Specification Type 2A
• Activity/inactivity monitoring
• Power-saving modes
• Dimensions: 25 x 20mm

Stock information temporarily unavailable.

8.486 OMR

8.486 OMR Each (ex VAT)

8.910 OMR

8.910 OMR Each (inc. VAT)

Digilent Pmod ACL2: 3-axis MEMS Accelerometer Expansion Module

8.486 OMR

8.486 OMR Each (ex VAT)

8.910 OMR

8.910 OMR Each (inc. VAT)

Digilent Pmod ACL2: 3-axis MEMS Accelerometer Expansion Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod ACL2: 3-axis MEMS Accelerometer

Communication Protocol

I2C

Distrelec Product Id

30044283

Product details

Pmod ACL2 3-axis Accelerometer

The Pmod ACL2 is a 3-axis MEMS accelerometer module featuring the Analog Devices ADXL362 device.

• Measurement ranges: ±2g, ±4g, ±8g
• Up to 12-bit resolution on each axis
• User-selectable resolution
• Free-fall detection
• 512-sample FIFO buffer
• Host communication: SPI bus
• Follows Digilent Pmod Interface Specification Type 2A
• Activity/inactivity monitoring
• Power-saving modes
• Dimensions: 25 x 20mm