Digitron 2106T Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max,

RS Stock No.: 106-672Brand: DigitronManufacturers Part No.: 2106T7
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+400°C

Calibrated

RSCAL

Model Number

2106T

Thermometer Type

Wireless

Probe Type

T

Best Accuracy

±0.2 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade, Fahrenheit

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

Digitron 2106T Thermocouple Thermometer

The Digitron 2106T thermometer is ideal for use within the food industry.

Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Supplied with

2 off AA alkaline batteries and instructions

P.O.A.

Digitron 2106T Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max,

Calibration type

P.O.A.

Digitron 2106T Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max,

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+400°C

Calibrated

RSCAL

Model Number

2106T

Thermometer Type

Wireless

Probe Type

T

Best Accuracy

±0.2 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade, Fahrenheit

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

Digitron 2106T Thermocouple Thermometer

The Digitron 2106T thermometer is ideal for use within the food industry.

Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Supplied with

2 off AA alkaline batteries and instructions