Technical Document
Specifications
Brand
DiodesZetexLogic Function
Buffer
Mounting Type
Surface Mount
Number of Inputs per Gate
1
Schmitt Trigger Input
Yes
Package Type
SOT353
Pin Count
5
Stock information temporarily unavailable.
1.375 OMR
0.028 OMR Each (In a Pack of 50) (ex VAT)
1.444 OMR
0.029 OMR Each (In a Pack of 50) (inc. VAT)
DiodesZetex 74AHCT1G07QSE-7 1-Input Buffer Schmitt Trigger Buffer, 5-Pin SOT353
Select packaging type
Standard
50
1.375 OMR
0.028 OMR Each (In a Pack of 50) (ex VAT)
1.444 OMR
0.029 OMR Each (In a Pack of 50) (inc. VAT)
DiodesZetex 74AHCT1G07QSE-7 1-Input Buffer Schmitt Trigger Buffer, 5-Pin SOT353
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexLogic Function
Buffer
Mounting Type
Surface Mount
Number of Inputs per Gate
1
Schmitt Trigger Input
Yes
Package Type
SOT353
Pin Count
5