Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
66.000 OMR
0.022 OMR Each (On a Reel of 3000) (ex VAT)
69.300 OMR
0.023 OMR Each (On a Reel of 3000) (inc. VAT)
3000
66.000 OMR
0.022 OMR Each (On a Reel of 3000) (ex VAT)
69.300 OMR
0.023 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Country of Origin
China
Product details