Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-65 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Stock information temporarily unavailable.
49.500 OMR
0.016 OMR Each (On a Reel of 3000) (ex VAT)
51.975 OMR
0.017 OMR Each (On a Reel of 3000) (inc. VAT)
Diodes Inc BC856BWQ-7 PNP Transistor, -200 mA, -65 V SOT-323
3000
49.500 OMR
0.016 OMR Each (On a Reel of 3000) (ex VAT)
51.975 OMR
0.017 OMR Each (On a Reel of 3000) (inc. VAT)
Diodes Inc BC856BWQ-7 PNP Transistor, -200 mA, -65 V SOT-323
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-65 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount