Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc BCP5516TA NPN Transistor, 1 A, 60 V, 3 + Tab-Pin SOT-223

RS Stock No.: 751-3648Brand: DiodesZetexManufacturers Part No.: BCP5516TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.55 x 3.55 x 1.65mm

Country of Origin

China

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

6.875 OMR

0.138 OMR Each (In a Pack of 50) (ex VAT)

7.219 OMR

0.145 OMR Each (In a Pack of 50) (inc. VAT)

Diodes Inc BCP5516TA NPN Transistor, 1 A, 60 V, 3 + Tab-Pin SOT-223
Select packaging type

6.875 OMR

0.138 OMR Each (In a Pack of 50) (ex VAT)

7.219 OMR

0.145 OMR Each (In a Pack of 50) (inc. VAT)

Diodes Inc BCP5516TA NPN Transistor, 1 A, 60 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 2000.138 OMR6.875 OMR
250 - 4500.072 OMR3.575 OMR
500 - 9500.072 OMR3.575 OMR
1000 - 19500.072 OMR3.575 OMR
2000+0.072 OMR3.575 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.55 x 3.55 x 1.65mm

Country of Origin

China

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in