Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 751-3819Brand: DiodesZetexManufacturers Part No.: BZT52C9V1-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.8 → 7mV/°C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.200 OMR

0.022 OMR Each (Supplied as a Tape) (ex VAT)

2.310 OMR

0.023 OMR Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Select packaging type

2.200 OMR

0.022 OMR Each (Supplied as a Tape) (ex VAT)

2.310 OMR

0.023 OMR Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
100 - 4000.022 OMR2.200 OMR
500 - 9000.016 OMR1.650 OMR
1000 - 29000.011 OMR1.100 OMR
3000 - 59000.006 OMR0.550 OMR
6000+0.006 OMR0.550 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.8 → 7mV/°C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more