Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123

RS Stock No.: 822-2488PBrand: DiodesZetexManufacturers Part No.: DFLZ16-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

POWERDI123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.93 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.06 → 0.11%/°C

Country of Origin

China

Product details

Zener Diodes 1W, DFLZ Series, Diodes Inc

Surface Mount case: POWERDI®123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

POWERDI123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.93 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.06 → 0.11%/°C

Country of Origin

China

Product details

Zener Diodes 1W, DFLZ Series, Diodes Inc

Surface Mount case: POWERDI®123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more