Diodes Inc Bridge Rectifier, 8A, 1000V, 4-Pin

RS Stock No.: 751-4446Brand: DiodesZetexManufacturers Part No.: GBU810
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU series

Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.200 OMR

0.440 OMR Each (In a Pack of 5) (ex VAT)

2.310 OMR

0.462 OMR Each (In a Pack of 5) (inc. VAT)

Diodes Inc Bridge Rectifier, 8A, 1000V, 4-Pin
Select packaging type

2.200 OMR

0.440 OMR Each (In a Pack of 5) (ex VAT)

2.310 OMR

0.462 OMR Each (In a Pack of 5) (inc. VAT)

Diodes Inc Bridge Rectifier, 8A, 1000V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 200.440 OMR2.200 OMR
25 - 950.380 OMR1.898 OMR
100 - 2450.336 OMR1.678 OMR
250 - 4950.319 OMR1.595 OMR
500+0.302 OMR1.512 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU series

Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more