Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603

RS Stock No.: 182-7481Brand: DiodesZetexManufacturers Part No.: GDZ10LP3-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250mW

Package Type

X3-DFN0603

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

200nA

Dimensions

0.62 x 0.32 x 0.28mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

8.250 OMR

0.033 OMR Each (In a Pack of 250) (ex VAT)

8.662 OMR

0.035 OMR Each (In a Pack of 250) (inc. VAT)

Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
Select packaging type

8.250 OMR

0.033 OMR Each (In a Pack of 250) (ex VAT)

8.662 OMR

0.035 OMR Each (In a Pack of 250) (inc. VAT)

Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
250 - 7500.033 OMR8.250 OMR
1000 - 17500.022 OMR5.500 OMR
2000 - 22500.022 OMR5.500 OMR
2500 - 47500.022 OMR5.500 OMR
5000+0.016 OMR4.125 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250mW

Package Type

X3-DFN0603

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

200nA

Dimensions

0.62 x 0.32 x 0.28mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more