Diodes Inc SMBJ15A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 823-1729Brand: DiodesZetexManufacturers Part No.: SMBJ15A-13-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

24A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Height

2.42mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.475 OMR

0.099 OMR Each (In a Pack of 25) (ex VAT)

2.599 OMR

0.104 OMR Each (In a Pack of 25) (inc. VAT)

Diodes Inc SMBJ15A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

2.475 OMR

0.099 OMR Each (In a Pack of 25) (ex VAT)

2.599 OMR

0.104 OMR Each (In a Pack of 25) (inc. VAT)

Diodes Inc SMBJ15A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 500.099 OMR2.475 OMR
75 - 2250.060 OMR1.512 OMR
250 - 4750.050 OMR1.238 OMR
500+0.050 OMR1.238 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

24A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Height

2.42mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more