Diodes Inc ZTX658 NPN Transistor, 500 mA, 400 V, 3-Pin E-Line

RS Stock No.: 122-0306Brand: DiodesZetexManufacturers Part No.: ZTX658
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

400 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.77 x 2.41 x 4.01mm

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

429.000 OMR

0.214 OMR Each (In a Bag of 2000) (ex VAT)

450.450 OMR

0.225 OMR Each (In a Bag of 2000) (inc. VAT)

Diodes Inc ZTX658 NPN Transistor, 500 mA, 400 V, 3-Pin E-Line

429.000 OMR

0.214 OMR Each (In a Bag of 2000) (ex VAT)

450.450 OMR

0.225 OMR Each (In a Bag of 2000) (inc. VAT)

Diodes Inc ZTX658 NPN Transistor, 500 mA, 400 V, 3-Pin E-Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

400 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.77 x 2.41 x 4.01mm

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in