Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
12.8 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
150 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.55 x 3.55 x 1.65mm
Product details
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
4.950 OMR
0.248 OMR Each (In a Pack of 20) (ex VAT)
5.198 OMR
0.260 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
4.950 OMR
0.248 OMR Each (In a Pack of 20) (ex VAT)
5.198 OMR
0.260 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | 0.248 OMR | 4.950 OMR |
200 - 480 | 0.182 OMR | 3.630 OMR |
500+ | 0.160 OMR | 3.190 OMR |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
12.8 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
150 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.55 x 3.55 x 1.65mm
Product details