Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
900 mA
Maximum Drain Source Voltage
60 V
Package Type
SO-8
Series
ZXMS6008DN8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Transistor Material
Plastic
Number of Elements per Chip
2
Country of Origin
China
0.638 OMR
0.638 OMR Each (ex VAT)
0.670 OMR
0.670 OMR Each (inc. VAT)
Standard
1
0.638 OMR
0.638 OMR Each (ex VAT)
0.670 OMR
0.670 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 0.638 OMR |
10 - 99 | 0.622 OMR |
100 - 499 | 0.605 OMR |
500 - 999 | 0.588 OMR |
1000+ | 0.572 OMR |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
900 mA
Maximum Drain Source Voltage
60 V
Package Type
SO-8
Series
ZXMS6008DN8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Transistor Material
Plastic
Number of Elements per Chip
2
Country of Origin
China