Technical Document
Specifications
Brand
Display VisionsCharacters per Row
64
Character Rows
240
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
UC1611
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Bezel Included
Yes
Current Rating
500µA
Series
EA DOG
Country of Origin
China
345.922 OMR
23.062 OMR Each (In a Tray of 15) (ex VAT)
363.218 OMR
24.215 OMR Each (In a Tray of 15) (inc. VAT)
15
345.922 OMR
23.062 OMR Each (In a Tray of 15) (ex VAT)
363.218 OMR
24.215 OMR Each (In a Tray of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsCharacters per Row
64
Character Rows
240
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
UC1611
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Bezel Included
Yes
Current Rating
500µA
Series
EA DOG
Country of Origin
China