Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen, 2.8in, 240 x 320pixels

RS Stock No.: 182-5798Brand: DisplaytechManufacturers Part No.: DT028BTFT-TS
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43 x 58mm

Touch Screen Type

Resistive

Supply Voltage

2.6 → 3.3 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

AC

Dimensions

50 x 3.9 x 69.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Series

DT028

Viewing Area Height

57.6mm

Contrast Ratio

500:1

Width

50mm

Height

69.2mm

Current Rating

0.1 (Sleep) mA, 15 (Normal) mA

Response Time

10ms

Depth

3.9mm

Viewing Area Width

43.2mm

Display Type

TFT

Voltage Rating

2.6 → 3.3V

Country of Origin

China

Stock information temporarily unavailable.

10.698 OMR

10.698 OMR Each (ex VAT)

11.233 OMR

11.233 OMR Each (inc. VAT)

Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen, 2.8in, 240 x 320pixels

10.698 OMR

10.698 OMR Each (ex VAT)

11.233 OMR

11.233 OMR Each (inc. VAT)

Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen, 2.8in, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43 x 58mm

Touch Screen Type

Resistive

Supply Voltage

2.6 → 3.3 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

AC

Dimensions

50 x 3.9 x 69.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Series

DT028

Viewing Area Height

57.6mm

Contrast Ratio

500:1

Width

50mm

Height

69.2mm

Current Rating

0.1 (Sleep) mA, 15 (Normal) mA

Response Time

10ms

Depth

3.9mm

Viewing Area Width

43.2mm

Display Type

TFT

Voltage Rating

2.6 → 3.3V

Country of Origin

China