Dormer HSS Twist Drill Bit, 14mm Diameter, 156 mm Overall

RS Stock No.: 299-7798Brand: DormerManufacturers Part No.: A170-14,00
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

14mm

Overall Length

156 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

You may be interested in
Stock information temporarily unavailable.

22.434 OMR

22.434 OMR Each (ex VAT)

23.556 OMR

23.556 OMR Each (inc. VAT)

Dormer HSS Twist Drill Bit, 14mm Diameter, 156 mm Overall

22.434 OMR

22.434 OMR Each (ex VAT)

23.556 OMR

23.556 OMR Each (inc. VAT)

Dormer HSS Twist Drill Bit, 14mm Diameter, 156 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

14mm

Overall Length

156 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

You may be interested in