Technical Document
Specifications
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Point Angle
135°
Overall Length
93 mm
Number of Pieces
10
Drilling Application
Steel
Product details
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.
55.236 OMR
55.236 OMR 1 Box of 10 (ex VAT)
57.998 OMR
57.998 OMR 1 Box of 10 (inc. VAT)
1
55.236 OMR
55.236 OMR 1 Box of 10 (ex VAT)
57.998 OMR
57.998 OMR 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Point Angle
135°
Overall Length
93 mm
Number of Pieces
10
Drilling Application
Steel
Product details
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.