Technical Document
Specifications
Brand
DormerCutter Diameter
15mm
Cut Length
26mm
Material
HSCo
Overall Length
83 mm
Shank Type
Weldon
Shank Diameter
12 mm
Centre Cutting
Yes
Product details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
54.400 OMR
54.400 OMR Each (ex VAT)
57.120 OMR
57.120 OMR Each (inc. VAT)
1
54.400 OMR
54.400 OMR Each (ex VAT)
57.120 OMR
57.120 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
15mm
Cut Length
26mm
Material
HSCo
Overall Length
83 mm
Shank Type
Weldon
Shank Diameter
12 mm
Centre Cutting
Yes
Product details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards