Technical Document
Specifications
Brand
DormerThread Size
M3
Pitch
0.5mm
Outside Diameter
20mm
Thickness
5mm
Material
HSS
Left Hand Thread
No
Country of Origin
Germany
Stock information temporarily unavailable.
24.008 OMR
24.008 OMR Each (ex VAT)
25.208 OMR
25.208 OMR Each (inc. VAT)
Dormer No Die, M3 x 0.5mm Pitch, 20mm od
1
24.008 OMR
24.008 OMR Each (ex VAT)
25.208 OMR
25.208 OMR Each (inc. VAT)
Dormer No Die, M3 x 0.5mm Pitch, 20mm od
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M3
Pitch
0.5mm
Outside Diameter
20mm
Thickness
5mm
Material
HSS
Left Hand Thread
No
Country of Origin
Germany