Dremel Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse

RS Stock No.: 420-6713Brand: DremelManufacturers Part No.: 2615050432
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Coarse

Diameter

28.6mm

Width

4.8mm

Bore Size

4.8mm

Maximum Safe Speed

35000rpm

Wheel Type

Flap Wheel

Material Cut

Copper; Aluminium; Brass

Country of Origin

Italy

Product details

Blade sharpening stones, Dremel

Used to smooth and polish flat and curvilinear surfaces
Suitable for metal, wood, rubber or plastic

RS Mini-tool Accessories Kit - Polishing & Finishing

Stock information temporarily unavailable.

4.516 OMR

4.516 OMR Each (ex VAT)

4.742 OMR

4.742 OMR Each (inc. VAT)

Dremel Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse

4.516 OMR

4.516 OMR Each (ex VAT)

4.742 OMR

4.742 OMR Each (inc. VAT)

Dremel Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Coarse

Diameter

28.6mm

Width

4.8mm

Bore Size

4.8mm

Maximum Safe Speed

35000rpm

Wheel Type

Flap Wheel

Material Cut

Copper; Aluminium; Brass

Country of Origin

Italy

Product details

Blade sharpening stones, Dremel

Used to smooth and polish flat and curvilinear surfaces
Suitable for metal, wood, rubber or plastic

RS Mini-tool Accessories Kit - Polishing & Finishing