Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Model Number
4000-1/45
Speed
5000 → 35000rpm
Voltage Rating
230 → 240V
Wattage
175W
Product details
Dremel 4000 Multi Tool with 45 Accessories & Flex Shaft
Introducing the Dremel 4000 series Multi-Tool that has been designed to tackle all your detailed indoor and outdoor professional and DIY projects. This corded, professional Multi-Tool features powerful 175W motor and is supplied as a complete set with 45 accessories. With the easy-to-use EZ Twist Nose cap accessory change system, you can go from cutting, routing, sharpening to polishing or grinding in a matter of seconds.
With a plethora of tool options in a compact design, this DREMEL multitool is an essential addition to any tool kit.
Features and Benefits:
Separate On/Off switch and speed control retains speed setting for the perfect speed every time
The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool
Powerful 175W High-Power Motor
Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
Collet lock-out function prevents accidental activation
Cool-running ball bearing construction for smooth and quiet operation
Soft-start function for maximum precision when working in close confines and on delicate materials
Ideal for professionals and the most demanding DIYers
45 accessories included
Technical Specification:
Rated power input: 175 W
Voltage: 230 V
Weight: 0.66 kg
Length: 23 cm
Width: 4.1 cm
Depth: 4.3 cm
No load speed: 5,000 - 35,000 1/min
Battery technology: n.a.
Speed setting: Fully Variable
Accessory quick-change system: EZ Twist
Sound pressure: 77.9 dB(A)
Sound power: 88.9 dB(A)
Vibration: 2.6 ±11.4 m/s²
Typical Applications:
This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
Mechanics
Carpenters
Plumbers
Electricians
DIYers
FAQs:
What do I get in the set?
The set contains:
Dremel 4000
45 high-quality Dremel accessories (including EZ SpeedClic starter set)
High-quality Flex Shaft
Instruction manual
Soft bag
Is the motor brushless?
No, motors used in Dremel 4000 Multi-Tools are brushed.
Supplied with
Dremel 4000
45 high quality Dremel accessories (including EZ SpeedClic starter set)
High quality Flex Shaft
Instruction manual
Soft bag
65.074 OMR
65.074 OMR Each (ex VAT)
68.328 OMR
68.328 OMR Each (inc. VAT)
1
65.074 OMR
65.074 OMR Each (ex VAT)
68.328 OMR
68.328 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Model Number
4000-1/45
Speed
5000 → 35000rpm
Voltage Rating
230 → 240V
Wattage
175W
Product details
Dremel 4000 Multi Tool with 45 Accessories & Flex Shaft
Introducing the Dremel 4000 series Multi-Tool that has been designed to tackle all your detailed indoor and outdoor professional and DIY projects. This corded, professional Multi-Tool features powerful 175W motor and is supplied as a complete set with 45 accessories. With the easy-to-use EZ Twist Nose cap accessory change system, you can go from cutting, routing, sharpening to polishing or grinding in a matter of seconds.
With a plethora of tool options in a compact design, this DREMEL multitool is an essential addition to any tool kit.
Features and Benefits:
Separate On/Off switch and speed control retains speed setting for the perfect speed every time
The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool
Powerful 175W High-Power Motor
Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
Collet lock-out function prevents accidental activation
Cool-running ball bearing construction for smooth and quiet operation
Soft-start function for maximum precision when working in close confines and on delicate materials
Ideal for professionals and the most demanding DIYers
45 accessories included
Technical Specification:
Rated power input: 175 W
Voltage: 230 V
Weight: 0.66 kg
Length: 23 cm
Width: 4.1 cm
Depth: 4.3 cm
No load speed: 5,000 - 35,000 1/min
Battery technology: n.a.
Speed setting: Fully Variable
Accessory quick-change system: EZ Twist
Sound pressure: 77.9 dB(A)
Sound power: 88.9 dB(A)
Vibration: 2.6 ±11.4 m/s²
Typical Applications:
This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
Mechanics
Carpenters
Plumbers
Electricians
DIYers
FAQs:
What do I get in the set?
The set contains:
Dremel 4000
45 high-quality Dremel accessories (including EZ SpeedClic starter set)
High-quality Flex Shaft
Instruction manual
Soft bag
Is the motor brushless?
No, motors used in Dremel 4000 Multi-Tools are brushed.
Supplied with
Dremel 4000
45 high quality Dremel accessories (including EZ SpeedClic starter set)
High quality Flex Shaft
Instruction manual
Soft bag