Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400bar With RS Calibration

RS Stock No.: 261-4587Brand: DruckManufacturers Part No.: DPI705EIS-2-10G-P1-H1-U0-OP0
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Druck

Best Accuracy

+/-0.05% FS

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

Differential

Model Number p

DPI705EIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400bar With RS Calibration

Calibration type

P.O.A.

Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400bar With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Best Accuracy

+/-0.05% FS

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

Differential

Model Number p

DPI705EIS

Country of Origin

United Kingdom