DSG-Canusa Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series

RS Stock No.: 288-7454Brand: DSG-CanusaManufacturers Part No.: DERAY-HANDY-BOX 3/8 BLACKDistrelec Article No.: 15507531
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

DERAY-H

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

15.340 OMR

15.340 OMR Each (ex VAT)

16.107 OMR

16.107 OMR Each (inc. VAT)

DSG-Canusa Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series

15.340 OMR

15.340 OMR Each (ex VAT)

16.107 OMR

16.107 OMR Each (inc. VAT)

DSG-Canusa Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

DERAY-H

Country of Origin

Poland

You may be interested in