Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount

RS Stock No.: 172-8205Brand: Ducati EnergiaManufacturers Part No.: 4.16.10.30.64
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

50µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.10

Depth

45mm

Height

117mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

4.16.10/15 Series

Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Features and benefits

Small and Compact

Self-healing property avoiding short-circuits

Low losses non-inductive winding

40mm Diameter

No leakage risk

IP00 Protection rating

Applications

Motor control and drive

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

250.525 OMR

5.010 OMR Each (In a Box of 50) (ex VAT)

263.051 OMR

5.261 OMR Each (In a Box of 50) (inc. VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount

250.525 OMR

5.010 OMR Each (In a Box of 50) (ex VAT)

263.051 OMR

5.261 OMR Each (In a Box of 50) (inc. VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

50µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.10

Depth

45mm

Height

117mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

4.16.10/15 Series

Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Features and benefits

Small and Compact

Self-healing property avoiding short-circuits

Low losses non-inductive winding

40mm Diameter

No leakage risk

IP00 Protection rating

Applications

Motor control and drive

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more