Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 16μF, Plug In

RS Stock No.: 135-3589Brand: Ducati EnergiaManufacturers Part No.: 4.16.10.99.06Distrelec Article No.: 30408673
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

16µF

Voltage

450V ac

Mounting Type

Plug In

Tolerance

±5%

Series

4.16.10

Lead Length

2.8mm

Height

70mm

Dimensions

36 x 70mm

Dielectric

Polypropylene

Terminal Type

Wire

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<20%

Distrelec Product Id

30408673

Country of Origin

Italy

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

4.670 OMR

4.670 OMR Each (ex VAT)

4.903 OMR

4.903 OMR Each (inc. VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 16μF, Plug In

4.670 OMR

4.670 OMR Each (ex VAT)

4.903 OMR

4.903 OMR Each (inc. VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 16μF, Plug In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 44.670 OMR
5 - 94.444 OMR
10 - 244.246 OMR
25 - 494.042 OMR
50+3.751 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

16µF

Voltage

450V ac

Mounting Type

Plug In

Tolerance

±5%

Series

4.16.10

Lead Length

2.8mm

Height

70mm

Dimensions

36 x 70mm

Dielectric

Polypropylene

Terminal Type

Wire

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<20%

Distrelec Product Id

30408673

Country of Origin

Italy

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in