Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Type
Safety Wellington
Colour
White
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
26.5
52.850 OMR
52.850 OMR 1 Pair (ex VAT)
55.492 OMR
55.492 OMR 1 Pair (inc. VAT)
1
52.850 OMR
52.850 OMR 1 Pair (ex VAT)
55.492 OMR
55.492 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Type
Safety Wellington
Colour
White
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
26.5