Dymo Heat Shrink Tube

RS Stock No.: 795-1356Brand: DymoManufacturers Part No.: 1805443Distrelec Article No.: 30185287
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Dymo

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Dymo Rhino Heat Shrink Tubing

DYMO's heat shrink polyolefin tubes provide clean and permanent marking for a wide range of cable diameters

Heat shrink tubing
Ideal for cable marking
Shrink ration is 3:1
UL Recognized Component to UL224
Meets MIL-STD-202G, MIL-M-81531 & SAE-DTL 23053/5 (Class 1 & 3)
RoHS compliant

Dymo Heat Shrink Tubing

33.506 OMR

33.506 OMR Each (ex VAT)

35.181 OMR

35.181 OMR Each (inc. VAT)

Dymo Heat Shrink Tube

33.506 OMR

33.506 OMR Each (ex VAT)

35.181 OMR

35.181 OMR Each (inc. VAT)

Dymo Heat Shrink Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 933.506 OMR
10 - 2931.834 OMR
30+30.162 OMR
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Dymo Rhino Heat Shrink Tubing

DYMO's heat shrink polyolefin tubes provide clean and permanent marking for a wide range of cable diameters

Heat shrink tubing
Ideal for cable marking
Shrink ration is 3:1
UL Recognized Component to UL224
Meets MIL-STD-202G, MIL-M-81531 & SAE-DTL 23053/5 (Class 1 & 3)
RoHS compliant

Dymo Heat Shrink Tubing