Technical Document
Specifications
Brand
DymoModel
Rhino 4200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type C - European Plug
Keyboard Layout
AZERTY
Resolution
180dpi
Weight
770g
Height
265mm
Width
275mm
Country of Origin
China
Product details
Rhino 4200 Case Kit
Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard
Quick and comfortable text entry
One-Touch Hot Keys - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
Stock - 768-6676 - Swedish, Danish, Norway, Finland
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak
Supplied with
Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case
Dymo Portable
96.514 OMR
96.514 OMR Each (ex VAT)
101.340 OMR
101.340 OMR Each (inc. VAT)
1
96.514 OMR
96.514 OMR Each (ex VAT)
101.340 OMR
101.340 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoModel
Rhino 4200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type C - European Plug
Keyboard Layout
AZERTY
Resolution
180dpi
Weight
770g
Height
265mm
Width
275mm
Country of Origin
China
Product details
Rhino 4200 Case Kit
Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard
Quick and comfortable text entry
One-Touch Hot Keys - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
Stock - 768-6676 - Swedish, Danish, Norway, Finland
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak
Supplied with
Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case