e2s AL112NX Series Red Sounder Beacon, 115 V, IP66, Wall Mount, 120dB at 1 Metre

RS Stock No.: 248-4887Brand: e2sManufacturers Part No.: AL112NXAC115AA0A1R/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

115 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

120dB

Series

AL112NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

212.399 OMR

212.399 OMR Each (ex VAT)

223.019 OMR

223.019 OMR Each (inc. VAT)

e2s AL112NX Series Red Sounder Beacon, 115 V, IP66, Wall Mount, 120dB at 1 Metre

212.399 OMR

212.399 OMR Each (ex VAT)

223.019 OMR

223.019 OMR Each (inc. VAT)

e2s AL112NX Series Red Sounder Beacon, 115 V, IP66, Wall Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

e2s

Supply Voltage

115 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

120dB

Series

AL112NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in