Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
34.226 OMR
34.226 OMR Each (ex VAT)
35.937 OMR
35.937 OMR Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
34.226 OMR
34.226 OMR Each (ex VAT)
35.937 OMR
35.937 OMR Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland