EAO Green Square Push Button Indicator Lens for Use with 18 Series

RS Stock No.: 843-1948Brand: EAOManufacturers Part No.: 18-951.5L
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

EAO

Accessory Type

Lens

For Use With

18 Series

Lens Colour

Green

Lens Shape

Square

Country of Origin

Switzerland

Product details

8mm Illuminated Round, Square & Rectangular Switches

Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism

You may be interested in
Stock information temporarily unavailable.

19.481 OMR

19.481 OMR 1 Bag of 5 (ex VAT)

20.455 OMR

20.455 OMR 1 Bag of 5 (inc. VAT)

EAO Green Square Push Button Indicator Lens for Use with 18 Series

19.481 OMR

19.481 OMR 1 Bag of 5 (ex VAT)

20.455 OMR

20.455 OMR 1 Bag of 5 (inc. VAT)

EAO Green Square Push Button Indicator Lens for Use with 18 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 419.481 OMR
5 - 917.298 OMR
10 - 1916.770 OMR
20 - 4916.264 OMR
50+15.994 OMR
You may be interested in

Technical Document

Specifications

Brand

EAO

Accessory Type

Lens

For Use With

18 Series

Lens Colour

Green

Lens Shape

Square

Country of Origin

Switzerland

Product details

8mm Illuminated Round, Square & Rectangular Switches

Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism

You may be interested in