EAO, 704 Green LED Pilot Light, 31mm Cutout, Round

RS Stock No.: 200-4090Brand: EAOManufacturers Part No.: 704.006.518Distrelec Article No.: 30165274
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

EAO

Pilot Light Type

Pilot Light Head

Pilot Light Colour

Green

Cutout Diameter

31mm

Series

704

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Metal

Distrelec Product Id

30165274

Country of Origin

Switzerland

Stock information temporarily unavailable.

28.396 OMR

28.396 OMR Each (ex VAT)

29.816 OMR

29.816 OMR Each (inc. VAT)

EAO, 704 Green LED Pilot Light, 31mm Cutout, Round

28.396 OMR

28.396 OMR Each (ex VAT)

29.816 OMR

29.816 OMR Each (inc. VAT)

EAO, 704 Green LED Pilot Light, 31mm Cutout, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1428.396 OMR
15 - 4924.998 OMR
50 - 9922.726 OMR
100 - 24922.165 OMR
250+21.923 OMR

Technical Document

Specifications

Brand

EAO

Pilot Light Type

Pilot Light Head

Pilot Light Colour

Green

Cutout Diameter

31mm

Series

704

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Metal

Distrelec Product Id

30165274

Country of Origin

Switzerland