Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Case Colour
Silver
Manufacturer Part No.
82-4171.2000
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Country of Origin
Switzerland
7.214 OMR
7.214 OMR Each (ex VAT)
7.575 OMR
7.575 OMR Each (inc. VAT)
1
7.214 OMR
7.214 OMR Each (ex VAT)
7.575 OMR
7.575 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 7.214 OMR |
10 - 99 | 7.051 OMR |
100+ | 6.363 OMR |
Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Case Colour
Silver
Manufacturer Part No.
82-4171.2000
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Country of Origin
Switzerland