Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Case Colour
Silver
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5551.2124
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Country of Origin
Switzerland
9.004 OMR
9.004 OMR Each (ex VAT)
9.454 OMR
9.454 OMR Each (inc. VAT)
1
9.004 OMR
9.004 OMR Each (ex VAT)
9.454 OMR
9.454 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 9.004 OMR |
10 - 99 | 8.778 OMR |
100+ | 8.046 OMR |
Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Case Colour
Silver
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5551.2124
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Country of Origin
Switzerland