Eaton HAC MEDC DB3B Series Stainless Steel Bracket with Ratchet Facility Electronic Sounder, 48 V, DC
Technical Document
Specifications
Brand
Eaton HACSupply Voltage
48 V
Current Type
DC
Mounting Style
Stainless Steel Bracket with Ratchet Facility
Maximum Decibel
113dB
Series
MEDC DB3B
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom
Stock information temporarily unavailable.
422.648 OMR
422.648 OMR Each (ex VAT)
443.780 OMR
443.780 OMR Each (inc. VAT)
Eaton HAC MEDC DB3B Series Stainless Steel Bracket with Ratchet Facility Electronic Sounder, 48 V, DC
1
422.648 OMR
422.648 OMR Each (ex VAT)
443.780 OMR
443.780 OMR Each (inc. VAT)
Eaton HAC MEDC DB3B Series Stainless Steel Bracket with Ratchet Facility Electronic Sounder, 48 V, DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Eaton HACSupply Voltage
48 V
Current Type
DC
Mounting Style
Stainless Steel Bracket with Ratchet Facility
Maximum Decibel
113dB
Series
MEDC DB3B
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom