Technical Document
Specifications
Brand
EatonCurrent Rating
200A
Number of Poles
3
Voltage Rating
690V ac
Width
105mm
Series
NZM..-ME..NA
Reset Actuator Type
Rocker
Rated AC Voltage
690V
Overall Width
105mm
Overall Depth
149mm
Overall Length
195mm
Breaking Capacity at Maximum Voltage Rating
85 kA
Circuit Breaker Type
MCCB
Break Time
Short
Overall Dimensions
149 x 195 x 105mm
Country of Origin
Romania
1,077.560 OMR
1,077.560 OMR Each (ex VAT)
1,131.438 OMR
1,131.438 OMR Each (inc. VAT)
1
1,077.560 OMR
1,077.560 OMR Each (ex VAT)
1,131.438 OMR
1,131.438 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
200A
Number of Poles
3
Voltage Rating
690V ac
Width
105mm
Series
NZM..-ME..NA
Reset Actuator Type
Rocker
Rated AC Voltage
690V
Overall Width
105mm
Overall Depth
149mm
Overall Length
195mm
Breaking Capacity at Maximum Voltage Rating
85 kA
Circuit Breaker Type
MCCB
Break Time
Short
Overall Dimensions
149 x 195 x 105mm
Country of Origin
Romania