Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480

RS Stock No.: 272-7312Brand: EatonManufacturers Part No.: 150528 XV-152-D8-57TVR-10
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-152

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

150528 XV-152-D8-57TVR-10

Display Resolution

640 x 480

Display Size

5.7 in

Country of Origin

Czech Republic

Stock information temporarily unavailable.

808.533 OMR

808.533 OMR Each (ex VAT)

848.960 OMR

848.960 OMR Each (inc. VAT)

Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480

808.533 OMR

808.533 OMR Each (ex VAT)

848.960 OMR

848.960 OMR Each (inc. VAT)

Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-152

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

150528 XV-152-D8-57TVR-10

Display Resolution

640 x 480

Display Size

5.7 in

Country of Origin

Czech Republic