Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, DX 500 V ac 480A Sine Wave Filter

RS Stock No.: 120-383Brand: EatonManufacturers Part No.: 169149 DX-SIN3-480
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX

Maximum Current Rating

480A

Dimensions

600 x 439 x 800mm

Country of Origin

Germany

Stock information temporarily unavailable.

5,669.030 OMR

5,669.030 OMR Each (ex VAT)

5,952.482 OMR

5,952.482 OMR Each (inc. VAT)

Eaton, DX 500 V ac 480A Sine Wave Filter

5,669.030 OMR

5,669.030 OMR Each (ex VAT)

5,952.482 OMR

5,952.482 OMR Each (inc. VAT)

Eaton, DX 500 V ac 480A Sine Wave Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX

Maximum Current Rating

480A

Dimensions

600 x 439 x 800mm

Country of Origin

Germany