Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 54.5 x 31 x 129.5mm

RS Stock No.: 130-554Brand: EatonManufacturers Part No.: 179676 LS-11S-CC/RLA40R
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Cage Clamp

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

54.5 x 31 x 129.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

28.396 OMR

28.396 OMR Each (ex VAT)

29.816 OMR

29.816 OMR Each (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 54.5 x 31 x 129.5mm

28.396 OMR

28.396 OMR Each (ex VAT)

29.816 OMR

29.816 OMR Each (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 54.5 x 31 x 129.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Cage Clamp

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

54.5 x 31 x 129.5mm

Country of Origin

Germany